Resistor Cermet Trimmer 20K Ohm 10% 0.5W 1/2W 1Turn 2.77mm 6.6 X 6.99 X 4.7mm Pin Thru-Hole

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
Jameco Valuepro
3362P-1-504VP/LF 3362P-1-504VP/LF
Jameco Valuepro
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
Jameco Valuepro
3362P-1-102VP 3362P-1-102VP
Bourns
3362P-1-503VP 3362P-1-503VP
Jameco Valuepro
3362H-1-103VP 3362H-1-103VP
Jameco Valuepro

$1.79 ea

1 ship on Nov. 1


  • Jameco Part no.: 770380
  • Manufacturer: Bourns
  • Manufacturer no.: 3362H-1-203
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
30+ $1.79
150+ $1.59
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Resistor Cermet Trimmer 20K Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyH
Resistance (Ohm)20000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Cross
Termination StylePins
Shaft Diameter2.77 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.99 mm
Height4.7 mm
Length6.6 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance20 KOhm


Report a problem
Suggest a product