Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Trimmer 10K Ohm 10% 1/2W 1Turn 2.77mm Pin Thru-Hole Tube

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362H-1-103VP 3362H-1-103VP

$1.05 ea

95 ship on Aug. 19


  • Jameco Part no.: 770398
  • Manufacturer: Bourns
  • Manufacturer no.: 3362M-1-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
50+ $1.05
250+ $0.90
1250+ $0.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Resistor Cermet Trimmer 10K Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyM
Resistance (Ohms)10000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Cross
Termination StylePins
Shaft Diameter (mm)2.77
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.7
Height (mm)6.99
Length (mm)6.6
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product