Trimmer Potentiometer 100k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
3362H-1-502LF/VP 3362H-1-502LF/VP
3362H-1-102LF/VP 3362H-1-102LF/VP
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1967459
  • Manufacturer: Bourns
  • Manufacturer no.: 3362P-1-104LF
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.79
100+ $0.69
250+ $0.59
500+ $0.49

Request a Large Quantity Quote

Resistor Trimmer 100k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole

Features

  • Resistance: 100,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 1 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3362
    FamilyP
    TaperLinear
    Resistance (Ohms)100000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationTop
    Actuator TypeTop Cross
    Type1/4" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)6.99
    Height (mm)4.7
    Length (mm)6.6
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.77


    Report a problem
    Suggest a product