Resistor Trimmer 1m Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole Tube

You may also like:
E2A1MEG/3386P-1-105VP E2A1MEG/3386P-1-105VP
3362U-1-105LF 3362U-1-105LF
25WR105 (3362H-1-105) 25WR105 (3362H-1-105)
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP

$0.99 ea

346 ship on Jan. 27
450 ship on Mar. 13


  • Jameco Part no.: 254115
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3362P-1-105VP
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.79
100+ $0.69
250+ $0.59
500+ $0.49

Request a Large Quantity Quote

Resistor Trimmer 1m Ohm 10% 1/2Watt 1 Turn 2.77mm Pin Through Hole

Specifications

  • 1/4" square

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3362
    FamilyP
    Resistance (Ohms)1000000
    Power Rating0.5 W
    Tolerance (%)10
    Type1/4" Square
    Number of Turns1
    Actuator TypeTop Cross
    Actuator OrientationTop
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Width (mm)6.99
    Height (mm)4.7
    Length (mm)6.6
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.77


    Report a problem
    Suggest a product