Trimmer Potentiometer 2k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362H-1-103VP 3362H-1-103VP

$1.19 ea

88 ship on May. 17


  • Jameco Part no.: 1967467
  • Manufacturer: Bourns
  • Manufacturer no.: 3362P-1-202LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
45+ $1.19
225+ $1.09
1125+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 45

Resistor Trimmer 2k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole

Features

  • Resistance: 2,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 1 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3362
    FamilyP
    Resistance (Ohm)2000
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Cross
    Termination StylePins
    Shaft Diameter2.77 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width6.99 mm
    Height4.7 mm
    Product Length6.6 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Resistance2 KOhm


    Report a problem
    Suggest a product