1/4" Square 5KΩ 1/2W Single Turn Trimming Potentiometer

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
Jameco Valuepro
3362P-1-504VP/LF 3362P-1-504VP/LF
Jameco Valuepro
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
Jameco Valuepro
3362P-1-102VP 3362P-1-102VP
Bourns
3362P-1-503VP 3362P-1-503VP
Jameco Valuepro
3362H-1-103VP 3362H-1-103VP
Jameco Valuepro
Price Reduced

$0.79 ea

1,595 In Stock
More Available – 14 weeks


  • Jameco Part no.: 182829
  • Manufacturer: Bourns
  • Manufacturer no.: 3362P-1-502VP
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
250+ $0.49
500+ $0.45

Request a Large Quantity Quote

1/4" Square 5KΩ 1/2W Single Turn Trimming Potentiometer

Features

  • Value: 5K Ω
  • 10% tolerance
  • 1/2 watt
  • 1/4" square
  • Single-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3262P series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyP
Resistance (Ohm)5000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Cross
Termination StylePins
Shaft Diameter2.77 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.99 mm
Height4.7 mm
Length6.6 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance5 KOhm


Report a problem
Suggest a product