1/4" Square 500KΩ 1/2W Single Turn Trimming Potentiometer

You may also like:
363M500K/72PMR500K (3386F 363M500K/72PMR500K (3386F
3386P-1-504LF 3386P-1-504LF
3386F-1-504LF 3386F-1-504LF
25WR500K (3362H-1-504) 25WR500K (3362H-1-504)
3362P-1-104VP/LF 3362P-1-104VP/LF
25PR103/3362P-1-103VP 25PR103/3362P-1-103VP
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP

$0.99 ea

2,553 ship on Mar. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 254044
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3362P-1-504VP/LF
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
250+ $0.69
500+ $0.59

Request a Large Quantity Quote

1/4" Square 500KΩ 1/2W Single Turn Trimming Potentiometer

Features

  • Value: 500K Ω
  • 10% tolerance
  • 1/2 watt
  • 1/4" square
  • Single-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3262P series


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3362
FamilyP
TaperLinear
Resistance (Ohms)500000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Cross
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)6.99
Height (mm)4.7
Length (mm)6.6
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)2.77


Report a problem
Suggest a product