1/2-Watt 10K Ohm Trimming Potentiometer ±10%

You may also like:
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
Jameco Valuepro
3362P-1-104VP/LF 3362P-1-104VP/LF
Jameco Valuepro
3362P-1-504VP/LF 3362P-1-504VP/LF
Jameco Valuepro
3362P-1-102VP 3362P-1-102VP
Bourns
3362P-1-503VP 3362P-1-503VP
Jameco Valuepro
3362H-1-103VP 3362H-1-103VP
Jameco Valuepro

$1.95 ea

67 ship on Jul. 5


  • Jameco Part no.: 770451
  • Manufacturer: Bourns
  • Manufacturer no.: 3362R-1-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
45+ $1.95
225+ $1.79
1125+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 45

1/2-Watt 10K Ohm Trimming Potentiometer ±10%

3362R Series - Side Adjust, Rev. Y-Layout

Features:

  • Resistance tolerance: ±10%
  • Absolute min. resistance: 1% or 2Ω max.
  • Adjustment angle: 240° nominal
  • Insulat


Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyR
Resistance (Ohm)10000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Cross
Termination StylePins
Shaft Diameter2.77 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.99 mm
Height4.7 mm
Length6.6 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance10 KOhm


Report a problem
Suggest a product