Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4" Square 1MΩ 1/2W Single Turn Trimming Potentiometer

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362H-1-103VP 3362H-1-103VP
Price Reduced

$0.59 ea

51,390 ship on Jul. 6


  • Jameco Part no.: 2133780
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3362U-1-105LF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
250+ $0.29
500+ $0.25

Request a Large Quantity Quote

1/4" Square 1MΩ 1/2W Single Turn Trimming Potentiometer

Features

  • Value: 1M Ω
  • 10% tolerance
  • 1/2 watt
  • 1/4" square
  • 1-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3362U


Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyU
Resistance (Ohms)1000000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Cross
Termination StylePins
Shaft Diameter (mm)2.77
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)6.99
Height (mm)4.7
Length (mm)6.6
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product