# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.65 |
250+ | $0.55 |
Specification | Value |
---|---|
Manufacturer Series | 3362 |
Family | W |
Resistance (Ohm) | 10000 |
Power Rating | 0.5 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 1 |
Actuator Type | Side Cross |
Termination Style | Pins |
Shaft Diameter | 2.77 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Taper | Linear |
Width | 4.7 mm |
Height | 6.99 mm |
Length | 6.6 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Side |
Resistance | 10 KOhm |