Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1-15/16" Round Conductive Plastic Potentiometer 2Kohm 750mW 10% Single-Turn Panel Mount

You may also like:
3540S-1-103VP 3540S-1-103VP
3540S-1-502VP 3540S-1-502VP
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50
3540S-1-103L 3540S-1-103L
3590S-2-502L 3590S-2-502L
Slashed Prices - Limited Quantity

$4.95 ea

4 ship on Oct. 20


  • Jameco Part no.: 2199404
  • Manufacturer: BI Technologies
  • Manufacturer no.: 3371R2K-L.25
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

1-15/16 Inch Round Precision Potentiometer 1 Turn

Specifications

  • Ohms: 2K
  • Shape: Round
  • Size (inch): 1-15/16
  • Watts: 3/4
  • Number of Turns: 1
  • Resistance Tolerance (±): 10%
  • Termination: Panel Mount


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)2000
Power Rating0.75 W
Tolerance (%)10
Number of Turns1
Shaft Length0.500" / 12.70mm
Termination StyleTurret, Panel Mount
Body Diameter1.310" / 33.34mm
Ganging Number1
Resistive Element MaterialConductive Plastic
Manufacturer Series3371
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Metal
TechnologyHelipot
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)105
MountingPanel
Height (mm)40.80
Temperature Coefficient (ppm/Cel)10
Shaft Diameter (mm)10.3


Report a problem
Suggest a product