3/8" Square Potentiometer 100 Ohms Single Turn ±10%

You may also like:
72XR100/63X100/3386X-101L 72XR100/63X100/3386X-101L
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386P-1-LS10K 3386P-1-LS10K
3386T-1-502 3386T-1-502
3386P-1-LS500 3386P-1-LS500
3386P-1-LS1K 3386P-1-LS1K
Price Reduced

$1.25 ea

58 ship on Oct. 16


  • Jameco Part no.: 854786
  • Manufacturer: BI Technologies
  • Manufacturer no.: 3386B-1-101LF
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09

Request a Large Quantity Quote

3/8'' Square Potentiometer 100ΩSingle Turn ±10%


Specifications:
  • Resistance Value: 100Ω
  • Tolerance: ±10%
  • Size: 3/8'' Square, side adjust
  • Power: 1/2 Watt
  • Number of Turns: 1
  • Termination: Thru-Hole


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3386
FamilyB
TaperLinear
Resistance (Ohms)100
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)4.83
Height (mm)9.53
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)3.15


Report a problem
Suggest a product