3/8'' Square Potentiometer 5kΩ
Single Turn ±10% Side Adjust

You may also like:
3386W-1-502VP 3386W-1-502VP
Jameco Valuepro
72RXWR5K (3386S-1-502) 72RXWR5K (3386S-1-502)
BI Technologies
63S5K (3386C-1-502) 63S5K (3386C-1-502)
Spectrol/Vishay Corporation
72XLR5K (3386C-1-502) 72XLR5K (3386C-1-502)
BI Technologies
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco Valuepro
3386T-1-LS1MEG - 105 3386T-1-LS1MEG - 105
Jameco Valuepro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco Valuepro
3386P-1-103 3386P-1-103
Bourns

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 854794
  • Manufacturer: Bourns
  • Manufacturer no.: 3386B-1-502LF
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09

Request a Large Quantity Quote

3/8'' Square Potentiometer 5kΩ
Single Turn ±10%


Specifications:

  • Resistance Value: 5kΩ
  • Tolerance:±:10%
  • Size: 3/8'' Square, side adjust
  • Power: 1/2 watt
  • Number of Turns: 1
  • Termination: Thru-Hole


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product