Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Cermet Trimmer 100 Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
3386T-1-LS500K(504) 3386T-1-LS500K(504)

$1.89 ea

10 ship on Oct. 5


  • Jameco Part no.: 1158256
  • Manufacturer: Bourns
  • Manufacturer no.: 3386F-1-101LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
30+ $1.89
150+ $1.59
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Resistor Cermet Trimmer 100 Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyF
Resistance (Ohms)100
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)3.15
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product