Cermet Potentiometer 1 kΩ 1/2 Watt 3/8" Square Single Turn Top Adjust

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
3386H-1-222LF 3386H-1-222LF
Price Reduced

$0.99 ea

419 ship on Jan. 25
More Available – 5 weeks


  • Jameco Part no.: 2235217
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386F-1-102VP
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Cermet Potentiometer 1 kΩ 1/2 Watt 3/8" Square Single Turn Top Adjust

Specifications:

  • Manufacturer: ValuePro
  • Manufacture #: 3386F-1-102VP
  • Resistance Value: 1 kΩ
  • Tolerance: ±10%
  • Power Rating: 0.5 Watt @ 85°C (300 volts max.)
  • Temperature Range: -55°C to +125°C
  • Number of Turns: 1
  • Connection: PC pins
  • Dimension: 0.375" L x 0.375" W x 0.19" H
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyF
Resistance (Ohms)1000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)3.15
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product