Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Cermet Potentiometer 10 kΩ 1/2 Watt 3/8" Square Single Turn Top Adjust

You may also like:
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
3386P-1-103LF 3386P-1-103LF
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3104P-1-502/3386P-1-502 3104P-1-502/3386P-1-502
3386P-1-102VP/LF 3386P-1-102VP/LF
72PR20K(3386P-1-203LF/VP) 72PR20K(3386P-1-203LF/VP)
3386P-1-104VP/LF 3386P-1-104VP/LF
Price Reduced

$1.25 ea

196 ship on Feb. 19
900 ship on Mar. 13


  • Jameco Part no.: 2235225
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386F-1-103VP(72PMR10K)
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.75
1000+ $0.59

Request a Large Quantity Quote

Cermet Potentiometer 10 kΩ 1/2 Watt 3/8" Square Single Turn Top Adjust

Specifications:

  • Manufacturer: ValuePro
  • Manufacture #: 3386F-1-103VP
  • Resistance Value: 10 kΩ
  • Tolerance: ±10%
  • Power Rating: 0.5 Watt @ 85°C (300 volts max.)
  • Temperature Range: -55°C to +125°C
  • Number of Turns: 1
  • Connection: PC pins
  • Dimension: 0.375" L x 0.375" W x 0.19" H
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyF
Resistance (Ohms)10000
Power Rating0.5 W
Tolerance (%)10
Type3/8" Square
Number of Turns1
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)3.15


Report a problem
Suggest a product