Resistor Cermet Trimmer 2K Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole

You may also like:
72PMR2K/3386F-1-202VP 72PMR2K/3386F-1-202VP
BI Technologies
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco Valuepro
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
Jameco Valuepro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco Valuepro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Jameco Valuepro
3386T-1-LS500K(504) 3386T-1-LS500K(504)
Jameco Valuepro

$1.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 1158272
  • Manufacturer: Bourns
  • Manufacturer no.: 3386F-1-202LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
30+ $1.89
150+ $1.59
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Resistor Cermet Trimmer 2K Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyF
Resistance (Ohm)2000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width9.53 mm
Height4.83 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance2 KOhm


Report a problem
Suggest a product