# of units | Price |
---|---|
30+ | $1.89 |
150+ | $1.59 |
750+ | $1.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3386 |
Family | H |
Resistance (Ohm) | 100000 |
Power Rating | 0.5 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 1 |
Actuator Type | Side Slot |
Termination Style | Pins |
Shaft Diameter | 3.15 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Taper | Linear |
Width | 4.83 mm |
Height | 9.53 mm |
Length | 9.53 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Side |
Resistance | 100 KOhm |