3/8" Square Cermet Potentiometer 20 kohm 1/2 Watt Single Turn +/-10% Side Adjust

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco Valuepro
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
Jameco Valuepro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco Valuepro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Jameco Valuepro
3386T-1-LS500K(504) 3386T-1-LS500K(504)
Jameco Valuepro

$0.89 ea

874 In Stock


  • Jameco Part no.: 770777
  • Manufacturer: Bourns
  • Manufacturer no.: 3386H-1-203
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
250+ $0.59
500+ $0.49

Request a Large Quantity Quote

3/8" Square Cermet Potentiometer 20 kΩ 1/2 Watt Single Turn ±10% Side Adjust

Specifications:

  • Manufacturer: Bourns
  • Manufacture #: 3386H-1-203
  • Value: 20 kΩ
  • Wattage: 1/2 Watt
  • Number of Turns: 1
  • Tolerance: ±10%
  • Side Adjust
  • Termination: PC pins
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyH
Resistance (Ohm)20000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height9.53 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance20 KOhm


Report a problem
Suggest a product