Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Trimmer Potentiometer 2.2K Ohms (2k2) 10% 500mW 1-Turn Side Adjust PC Pin

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
72PTR20KT5LF 72PTR20KT5LF
New Product

$0.79 ea

1,685 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2312911
  • Manufacturer: Bourns
  • Manufacturer no.: 3386H-1-222LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
250+ $0.49
500+ $0.39

Request a Large Quantity Quote

Trimmer Potentiometer 2.2K Ohms 10% 1/2W 1-Turn Side Adjust PC Pin

Specifications

  • Resistance (Ohms): 2.2 K (2,200 / 2k2 / 222)
  • Power (Watts): 0.5 W, 1/2 W, 500 mW
  • Tolerance: ±10%
  • Temperature Coefficient: ±100 ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Square - 0.375" x 0.375" Face x 0.375" L (9.53 mm x 9.53 mm x 9.53 mm)
  • Base Number: 3386H


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyH
Resistance (Ohms)2200
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)3.15
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)9.53
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product