Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/2 Watt 3/8" Square Trimming Potentiometer 1k Ohm

You may also like:
3362P-1-102VP 3362P-1-102VP
72PMR10 (3386F-1-100) 72PMR10 (3386F-1-100)
3386F-1-102VP 3386F-1-102VP
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
Price Reduced

$0.99 ea

771 ship on May. 28
More Available – 5 weeks


  • Jameco Part no.: 42964
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386P-1-102VP/LF
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

1/2 watt, 3/8" Square, Single-Turn Trimmer Potentiometer


1k Ohm

Features:
  • Resis. Tolerance: ±10%
  • Insulation resistance: (500 VDC) 1,000MΩ min.
  • Absolute minimum resistance: 2Ω max.
  • Contact resistance variation: 2% or 3Ω
  • Temperature range: -55°C to 125°C


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyP
Resistance (Ohms)1000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Shaft Diameter (mm)3.15


Report a problem
Suggest a product