Resistor Cermet Trimmer 100K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube

You may also like:
3386P-1-104VP/LF 3386P-1-104VP/LF
Jameco ValuePro
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco ValuePro
3386T-1-LS1MEG - 105 3386T-1-LS1MEG - 105
Jameco ValuePro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco ValuePro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K - 502 3386T-1-LS5K - 502
Jameco ValuePro
3386P-1-103-VP 3386P-1-103-VP
Jameco ValuePro

$2.89 ea

37 ship on Dec. 6


  • Jameco Part no.: 2041121
  • Manufacturer: Bourns
  • Manufacturer no.: 3386P-1-104TLF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
20+ $2.89
100+ $2.49
500+ $2.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Resistor Cermet Trimmer 100K Ohm 10% 1/2 Watt 1(Electrical)/1(Mechanical)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyP
Resistance (Ohm)100000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width9.53 mm
Height4.83 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance100 KOhm


Report a problem
Suggest a product