1/2 Watt 3/8" Square Trimming Potentiometer 100k Ohm

You may also like:
3006P-1-104VP 3006P-1-104VP
Jameco Valuepro
3386P-1-104TLF 3386P-1-104TLF
Bourns
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco Valuepro
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
Jameco Valuepro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco Valuepro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Jameco Valuepro
3386T-1-LS500K(504) 3386T-1-LS500K(504)
Jameco Valuepro
Price Reduced

$0.99 ea

447 In Stock
More Available – 5 weeks


  • Jameco Part no.: 43027
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386P-1-104VP/LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.69
500+ $0.59

Request a Large Quantity Quote

1/2-Watt, 3/8" Square, Single-Turn Trimmer Potentiometer


100k Ohm

Features:
  • Resis. Tolerance: ±10%
  • Insulation resistance: (500VDC) 10,000MΩ min.
  • Absolute minimum resistance: 2Ω max.
  • Contact resistance variation: 2% or 3Ω
  • Temperature range: -55°C to 125°C


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyP
Resistance (Ohm)100000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width9.53 mm
Height4.83 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance100 KOhm


Report a problem
Suggest a product