3/8" Square Trim Potentiometer Linear Taper 100K Ohm 1/2W 10% Top Adjust

You may also like:
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3104P-1-502/3386P-1-502 3104P-1-502/3386P-1-502
3386P-1-102VP/LF 3386P-1-102VP/LF
72PR20K(3386P-1-203LF/VP) 72PR20K(3386P-1-203LF/VP)
3386P-1-104VP/LF 3386P-1-104VP/LF

$1.39 ea

845 ship on Jan. 24
More Available – 13 weeks


  • Jameco Part no.: 2291079
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386P-1-LS100K
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

3/8" Square Trim Potentiometer Linear Taper 100K Ohm 1/2W 10% Top Adjust

Features

  • Resistance: 100K Ω (100,000 ohms)
  • Tolerance: 10%
  • Trimmer with 0.32 in shaft length, top adjust
  • Single turn
  • Non-rotational key, slotted shaft
  • 3 pins
  • 0.1 in lead spacing


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyP
Resistance (Ohms)100000
Power Rating0.5 W
Tolerance (%)10
Type3/8" Square
Number of Turns1
Actuator TypeShaft
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Termination StylePins


Report a problem
Suggest a product