Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8" Square Trim Potentiometer Linear Taper 500 Ohm 1/2W 10% Top Adjust

You may also like:
63P501/72PR500 (3386P-1-5 63P501/72PR500 (3386P-1-5
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
72PTR20KT5LF 72PTR20KT5LF

$1.39 ea

381 ship on Nov. 2
More Available – 13 weeks


  • Jameco Part no.: 2291047
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386P-1-LS500(501)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

3/8" Square Trim Potentiometer Linear Taper 500 Ohm 1/2W 10% Top Adjust

Features

  • Resistance: 500 Ω
  • Tolerance: 10%
  • Trimmer with 0.32 in shaft length , top adjust
  • Single turn
  • Non-rotational key, slotted shaft
  • 3 pins
  • 0.1 in lead spacing


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyP
Resistance (Ohms)500
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeShaft
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
MountingThrough Hole
TaperLinear
Actuator OrientationTop


Report a problem
Suggest a product