Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8" Square Trim Potentiometer Linear Taper 100k Ohm 500mW Top Adjust with 8mm Shaft

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Price Reduced

$0.99 ea

869 ship on May. 29
More Available – 13 weeks


  • Jameco Part no.: 2291015
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386T-1-104
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.65
500+ $0.59

Request a Large Quantity Quote

1/2W 100k Ohm 3/8" Square Linear Taper Trim Potentiometer

Features

  • Resistance: 100k ohm
  • Tolerance: 10%
  • Trimmer with 0.32 in shaft length
  • Single turn
  • Top adjust
  • Non-rotational key, slotted shaft
  • 3-pin, 0.1 in lead spacing
  • Through hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyT
Resistance (Ohms)100000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
MountingThrough Hole
TaperLinear
Actuator OrientationTop


Report a problem
Suggest a product