Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Potentiometer 3/8 Sq.Cermet 1/2W 1K Ohm Single Turn with Shaft 0.1" Lead Spc

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386T-1-LS5K(502) 3386T-1-LS5K(502)

$1.39 ea

516 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 2118803
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386T-1-LS1K(102)
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

1/2W 5k Ohm 3/8" Square Linear Taper Potentiometer

Features

  • 3 positions
  • Trimmer with 0.32 in shaft length
  • Single turn
  • Non-rotational key, slotted shaft
  • 0.1 in lead spacing
  • Tolerance: 10%


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyT
Resistance (Ohms)1000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeShaft
Termination StylePins
Resistive Element MaterialCermet
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Shaft Diameter (mm)3.15


Report a problem
Suggest a product