Trimmer Potentiometer 250k Ohm 10% 1/2 Watt 1 Turn 3.15mm Pin Through Hole

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco ValuePro
3386T-1-LS1MEG - 105 3386T-1-LS1MEG - 105
Jameco ValuePro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco ValuePro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K - 502 3386T-1-LS5K - 502
Jameco ValuePro
3386P-1-103-VP 3386P-1-103-VP
Jameco ValuePro
Clearance

$0.61 ea

10% discount applied in cart

348 In Stock


  • Jameco Part no.: 241517
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 3386W-1-254VP/LF
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.61
10+ $0.49
100+ $0.425

Request a Large Quantity Quote

Resistor Trimmer 250k Ohm 10% 1/2 Watt 1 Turn 3.15mm Pin Through Hole

Features

  • Resistance: 250,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 1 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyW
    Resistance (Ohm)250000
    Power Rating0.50 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter3.15 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width4.83 mm
    Height9.53 mm
    Length9.53 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationSide
    Resistance250 KOhm


    Report a problem
    Suggest a product