Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Trimmer Potentiometer 5k Ohm 10% 1/2 Watt 1 Turn 3.15mm Pin Through Hole

You may also like:
72RXWR5K (3386S-1-502) 72RXWR5K (3386S-1-502)
72XLR5K (3386C-1-502) 72XLR5K (3386C-1-502)
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Slashed Prices - Limited Quantity

$0.69 ea

414 ship on May. 27


  • Jameco Part no.: 241445
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3386W-1-502VP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
250+ $0.39
500+ $0.29

Request a Large Quantity Quote

Resistor Trimmer 5k Ohm 10% 1/2 Watt 1 Turn 3.15mm Pin Through Hole

Features

  • Resistance: 5,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 1 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3386
    FamilyW
    Resistance (Ohms)5000
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeSide Slot
    Termination StylePins
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)4.83
    Height (mm)9.53
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationSide
    Shaft Diameter (mm)3.15


    Report a problem
    Suggest a product