Trimmer Potentiometer 50k Ohm 10% 1/2 Watt 1 Turn 3.15mm Pin Through Hole

You may also like:
3386W-1-503LF 3386W-1-503LF
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3104P-1-502/3386P-1-502 3104P-1-502/3386P-1-502
3386P-1-102VP/LF 3386P-1-102VP/LF
3386P-1-104VP/LF 3386P-1-104VP/LF
72PR20K(3386P-1-203LF/VP) 72PR20K(3386P-1-203LF/VP)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1967619
  • Manufacturer: Bourns
  • Manufacturer no.: 3386W-1-503LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.89
100+ $1.59
200+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Resistor Trimmer 50k Ohm 10% 1/2 Watt 1 Turn 3.15mm Pin Through Hole

Features

  • Resistance: 50,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 1 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3386
    FamilyW
    TaperLinear
    Resistance (Ohms)50000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)9.53
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)3.15


    Report a problem
    Suggest a product