Resistor Trimmer 500k Ohm 10% 1/2 Watt 1 Turn 3.15mm Pin Through Hole Tube

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco Valuepro
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
Jameco Valuepro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco Valuepro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Jameco Valuepro
3386P-1-103-VP 3386P-1-103-VP
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1158475">Substitute Products

  • Jameco Part no.: 1158475
  • Manufacturer: Bourns
  • Manufacturer no.: 3386W-1-504LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
35+ $1.65
175+ $1.40
875+ $1.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Resistor Cermet Trimmer 500K Ohm 10% 0.5 Watt 1(Electrical)/1(Mechanical)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyW
Resistance (Ohm)500000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height9.53 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance500 KOhm


Report a problem
Suggest a product