Resistor Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

You may also like:
72XR5K (3386X-1-502) 72XR5K (3386X-1-502)
BI Technologies
3386T-1-LS10K(103) 3386T-1-LS10K(103)
Jameco Valuepro
3386T-1-LS1MEG - 105 3386T-1-LS1MEG - 105
Jameco Valuepro
3386T-1-LS100K(104) 3386T-1-LS100K(104)
Jameco Valuepro
3386P-1-103 3386P-1-103
Bourns
3386T-1-LS5K - 502 3386T-1-LS5K - 502
Jameco Valuepro
3386P-1-103-VP 3386P-1-103-VP
Jameco Valuepro

$1.59 ea

225 ship on Oct. 5


  • Jameco Part no.: 2036322
  • Manufacturer: Bourns
  • Manufacturer no.: 3386X-1-502LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
35+ $1.59
175+ $1.39
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Resistor Cermet Trimmer 5K Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyX
Resistance (Ohm)5000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter3.15 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height9.53 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance5 KOhm


Report a problem
Suggest a product