This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
10+ | $0.12 |
100+ | $0.10 |
500+ | $0.09 |
1000+ | $0.08 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Splice |
Stud Size | N/A |
Wire Gauge (AWG) | 22-16 |
Gender | Female |
Insulation | Nylon |
Color | Red |
Width | 0.210 in. |
Length | 1.076 in. |
Plating | Tin |
Body Material | Copper |