Ring Terminal Connector 6 Stud Circular 22-16 AWG Crimp

You may also like:
19044-0068 19044-0068
19003-0001 19003-0001
19005-0005 19005-0005
1264 1264
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
11-8S-P 11-8S-P
61-SP 61-SP

$0.25 ea

468 ship on Jan. 25
More Available – 3 weeks


  • Jameco Part no.: 844254
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 34105
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.12
100+ $0.10

Request a Large Quantity Quote

Ring Terminal Connector 6 Stud Circular 22-16 AWG Crimp

Specifications

  • Series: Solistrand
  • Terminal Type: Circular
  • Stud/Tab Size: 6 Stud
  • Thickness: 0.031" (0.79 mm)
  • Width - Outer Edges: 0.218" (5.54 mm)
  • Length - Overall: 0.449" (11.4 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 22-16 AWG
  • Insulation: Non-Insulated
  • Features: Brazed Seam, Serrated Termination
  • Color: Red
  • Contact Material: Copper
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size6
Wire Gauge (AWG)22-16
GenderN/A
InsulationNon-Insulated
ColorNatural
Product Depth (inch)0.218
Product Length (inch)0.449
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product