Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.19 ea

5,715 ship on Dec. 10


  • Jameco Part no.: 844537
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 34123
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
265+ $0.19
1325+ $0.15
6625+ $0.14

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 265
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece

Report a problem
Suggest a product
Specification Value
Product TypeRing, Circular
Stud Size10
Wire Gauge (AWG)16-14
GenderN/A
InsulationNon-Insulated
ColorTin
Width0.343 in.
Length0.636 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product