Ring Tongue Terminal 14-16AWG 21.72 mm 11.91mm Tin Loose Piece

TE Connectivity Rohs logo
34125
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.29 ea

12,790 ship on Jul. 13


  • Jameco Part no.: 751779
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 34125
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
175+ $0.29
875+ $0.25
4375+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 175
Ring Tongue Terminal 14-16AWG 21.72 mm 11.91mm Tin Loose Piece

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeWIRE TERMINAL
Wire Gauge (AWG)14
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Contact FinishTIN
Wire Cross Section (mm2)2.62


Report a problem
Suggest a product