Terminal Splice Connector Inline Individual Openings Parallel Crimp 16-22 AWG Non-Insulated Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.17 ea

1,985 ship on Jul. 13


  • Jameco Part no.: 844609
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 34130
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
300+ $0.17
1500+ $0.15
7500+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300

Terminal Splice Connector Inline Individual Openings Parallel Crimp 16-22 AWG Non-Insulated

Specifications

  • Series: Solistrand
  • Terminal Type: Inline, Individual Openings (Parallel)
  • Number of Wire Entries: 2
  • Termination: Crimp
  • Wire Gauge: 16-22 AWG
  • Insulation: Non-Insulated
  • Features: Brazed Seam, Serrated Mating Area
  • Color: n/a
  • Contact Material: Copper
  • Contact Finish: Tin
  • Base Number: 3413


Report a problem
Suggest a product
Specification Value
Product TypeSplice
Stud SizeN/A
Wire Gauge (AWG)22-16
GenderFemale
InsulationNon-Insulated
ColorTin
Width0.141 in.
Length0.301 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product