# of units | Price |
---|---|
180+ | $0.17 |
900+ | $0.15 |
1800+ | $0.13 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Splice |
Stud Size | N/A |
Wire Gauge (AWG) | 16-14 |
Gender | Female |
Insulation | Non-Insulated |
Color | Tin |
Width | 0.165 in. |
Length | 0.301 in. |
Plating | Tin |
Body Material | Copper |