Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
30-072 30-072
Ideal Industries

$0.25 ea

230 In Stock


  • Jameco Part no.: 844828
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 34148
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
50+ $0.15

Request a Large Quantity Quote

Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp

Features

  • Series: Plasti-Grip
  • Terminal Type: Circular
  • Stud/Tab Size: 8 Stud
  • Thickness: 0.031" (0.79 mm)
  • Width - Outer Edges: 0.312" (7.92 mm)
  • Length - Overall: 0.856" (21.74 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 16-22 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: Red
  • Contact Material: Copper
  • Contact Finish: Tin
  • Insulation Diameter: 0.105" to 0.140" (2.67 mm to 3.56 mm)
  • Material - Insulation: Poly-Vinyl Chloride (PVC)
  • Base Number: 3414


Report a problem
Suggest a product
Specification Value
Product TypeRing Tongue
Stud Size8
Wire Gauge (AWG)22-16
GenderFemale
InsulationPVC
ColorRed
Width0.312 in.
Length0.856 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product