Ring Terminal 8 Stud Circular 14-16 AWG Crimp Insulated Blue Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.21 ea

40,862 ship on Jan. 27


  • Jameco Part no.: 844967
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 34160
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
240+ $0.21
1200+ $0.19
6000+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240

Ring Terminal 8 Stud Circular 14-16 AWG Crimp Insulated Blue

Specifications

  • Series: Plasti-Grip
  • Terminal Type: Circular
  • Stud/Tab Size: 8 Stud
  • Thickness: 0.031" (0.79 mm)
  • Width - Outer Edges: 0.343" (8.71 mm)
  • Length - Overall: 0.871" (22.12 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Wire Gauge: 14-16 AWG
  • Insulation: Insulated
  • Features: Serrated Termination
  • Color: n/a
  • Contact Material: Copper
  • Contact Finish: Tin
  • Insulation Diameter: 0.118" to 0.193" (3 mm to 4.9 mm)
  • Material - Insulation: Poly-Vinyl Chloride (PVC)
  • Base Number: 3416


Report a problem
Suggest a product
Specification Value
Product TypeRing, Circular
Stud Size8
Wire Gauge (AWG)16-14
GenderN/A
InsulationPVC
ColorBlue
Width0.343 in.
Length0.871 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product