Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece

TE Connectivity Rohs logo
34176
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.49 ea

3,502 ship on Jul. 13


  • Jameco Part no.: 1967643
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 34176
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.42
2625+ $0.37

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105

Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece



Specifications

  • Stud/Tab Size: #10
  • Wire Gauge: 12AWG - 10AWG
  • Insulated
  • Yellow
  • Tin Contact Plating
  • Contact Material: Copper
  • Series 176
  • Insulatio

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product