Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Two-piece Standard Black Plastic Enclosure

You may also like:
1555CF42GY 1555CF42GY
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R
Slashed Prices - Limited Quantity

$2.95 ea

2,493 ship on Sep. 18


  • Jameco Part no.: 2202108
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 341BLK
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
25+ $2.29
50+ $1.95
100+ $1.75

Request a Large Quantity Quote

Two-piece Standard Black Plastic Enclosure

Specifications

  • 4 insert posts (internal) (2.5"W x 2"H)
  • Includes eight screws
  • No battery holder
  • Pre-drilled
  • Size: 4.38"L x 3.25"W x 1.51"H

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBox
    Length (in.)4.4
    Width (in.)3.3
    Height (in.)1.6
    MaterialABS Plastic
    ColorBlack


    Report a problem
    Suggest a product