Single Splice Terminal 6 Amp 11.1mm 9.37mm Tin Loose Piece

TE Connectivity Rohs logo
34319
You may also like:
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex
19084-0004 19084-0004
Molex

$0.71 ea

658 ship on Jul. 12


  • Jameco Part no.: 845097
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 34319
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
75+ $0.71
375+ $0.59
1875+ $0.52

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 75
Splice Terminal 6AWG 11.1mm 9.37mm Tin Loose Piece


SPLICE,SOLIS PARA 6

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product