0.3A 125V AC SPDT on-on Slide Switch

You may also like:
SS-12E17-G020 SS-12E17-G020
Jameco Valuepro
SS-12F56-4 SS-12F56-4
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
SS-5-125V-JVP SS-5-125V-JVP
Jameco Valuepro
1825232-1 1825232-1
TE Connectivity

$0.59 ea

1,452 In Stock


  • Jameco Part no.: 2192384
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3450XBB-4
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
250+ $0.29
500+ $0.25

Request a Large Quantity Quote

0.3A 125V AC SPDT on-on Slide Switch

Features

  • Pins: 3
  • Contact form: SPDT on-on
  • Contact Rating: 0.3 A @125V AC
  • Dimensions (L x W x D): 0.45" x 0.22" x 0.23"
  • Lead spacing: 0.12"
  • Housing Material : Plastic
  • Lead length: 0.21"
  • Actuator: 0.15"

    Report a problem
    Suggest a product
  • Specification Value
    Pins3
    Contact FormSPDT
    Switch FunctionON-ON
    Contact Rating0.3 A @ 125 VAC
    Lead Pitch0.12 in.
    Housing MaterialMetal
    Length0.45 in.
    Width0.22 in.
    Height0.23 in.


    Report a problem
    Suggest a product