Double Pin Tip Plug with Shorting Bar Black

You may also like:
SF-105B-R SF-105B-R
Jameco Benchpro
GIP006-R GIP006-R
Jameco Benchpro
SF-101CP-R SF-101CP-R
Jameco Benchpro
G2P004-R G2P004-R
Jameco Benchpro
G2P002-R G2P002-R
Jameco Benchpro
SF-103CP-R SF-103CP-R
Jameco Benchpro

$8.19 ea

3 Weeks Lead Time


  • Jameco Part no.: 2284895
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 3452-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
1+ $8.19
10+ $7.49
100+ $6.99

Request a Large Quantity Quote

Double Pin Tip Plug with Shorting Bar Black

This plug accepts pin tip plugs and is internally shorted with 20 AWG wire. Use as a connecting link for 0.5" (12.7mm) spaced pin tip jacks.

Specifications

  • Type: Stackable Double Tip Plug
  • Gender: Male
  • Plug/Mating Plug Diameter: Standard Tip
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Solderless
  • Insulation: Non-Mating End Insulated
  • Features: Shorting Bar
  • Color: Black
  • Contact Finish: Gold
  • Contact Material: Beryllium Copper
  • Body Material: Acrylonitrile Butadiene Styrene (ABS)
  • Operating Temperature: 50°C


Report a problem
Suggest a product
Specification Value
Product TypeTip Plug, Double, Stackable
GenderMale
ColorBlack
Mounting TypeFree Hanging
Body MaterialABS
InsulationNon-Mating End
Insulation MaterialABS
Contact MaterialBeryllium Copper
Contact PlatingGold
Current Rating5 A
Voltage Rating3000 VDC
Wire Gauge (AWG)N/A
TerminationSolderless
Length1.200 in.


Report a problem
Suggest a product