Fuse Holder for 3AG Cartridge Fuses 20A 250V Panel Mount

You may also like:
03420012HX040 03420012HX040
Eaton
GFS603-R GFS603-R
Jameco Valuepro
2203-R 2203-R
Jameco Valuepro
G/S GFS703-R G/S GFS703-R
Jameco Valuepro
FH55B FH55B
LKG Industries
BLR-I-301 BLR-I-301
Optifuse

$1.95 ea

109 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2296631
  • Manufacturer: Littelfuse
  • Manufacturer no.: 3453LF2A
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Fuse Holder for 3AG Cartridge Fuses 20A 250V Panel Mount

Specifications

  • Series: 345
  • Fuse Type: Cartridge
  • For Use With/Related Products: 3AG
  • Fuse Size: 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
  • Number of Circuits: 1
  • Voltage: 250 V
  • Current Rating (Amps): 20 A
  • Mounting Type: Panel Mount
  • Termination Style: Quick Connect - 0.187" (4.7mm)
  • Contact Material: Copper Alloy
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
MountingFuse Holder
Fuse Type1/4" x 1-1/4"
Number of Fuses1
Current Rating20 A
Voltage Rating250 VAC
TerminationQuick Connect 0.187"


Report a problem
Suggest a product