Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

345 Fuse Holder Body 20A 250V Single Circuit Panel Mount 0.187"QC (Knob & Fuse Not Included)

You may also like:
03540921ZXBL 03540921ZXBL
1A1907-06 1A1907-06
HLQ-1-6/10* HLQ-1-6/10*
9435-1/2 9435-1/2
E301305 E301305
03420012HX040 03420012HX040
New Product

$3.19 ea

447 ship on Jul. 13
More Available – 5 weeks


  • Jameco Part no.: 2296839
  • Manufacturer: Littelfuse
  • Manufacturer no.: 3453RF2ZX010
  • Electronics Parts Locator
# of units Price
1+ $3.19
10+ $2.79
100+ $2.25
500+ $1.79

Request a Large Quantity Quote

345 Fuse Holder Body 20A 250V Single Circuit Panel Mount 0.187"QC
(Finger grip knob & fuse not included)

Specifications

  • Series: 345
  • Body and 2 nuts only
  • Fuse Type: Cartridge
  • For Use With/Related Products: 3AG (3AB), 2AG, 5x20mm
  • Fuse Size: 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
  • Number of Circuits: 1
  • Voltage: 250 V
  • Current Rating (Amps): 20 A
  • Mounting Type: Panel Mount, Rear mount body
  • Black finger grip knob not included, see Jameco #2297167)
  • Termination Style: Quick Connect - 0.187" (6.3mm)
  • Contact Material: Copper Alloy
  • Contact Finish: Tin

Knob Information

  • 2AG
    • Fingergrip Knob (03452LF1HX020)
    • Screwdriver Slot Knob (03453LS1HX020)
  • 3AG


Report a problem
Suggest a product
Specification Value
MountingFuse Holder
Fuse Type1/4" x 1-1/4"
Number of Fuses1
Current Rating20 A
Voltage Rating250 VAC
TerminationQuick Connect 0.187"


Report a problem
Suggest a product