195:1 Metal Gearmotor 20mmDx44mmL 12V Carbon Brushes

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
Dagu HiTech Electronic
50TYZ-120V6RPM 50TYZ-120V6RPM
Jameco ReliaPro
918-0739 918-0739
RS Electronics
3045 3045
Pololu
3042 3042
Pololu
3258 3258
Pololu
New Product

$21.95 ea

79 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2332991
  • Manufacturer: Pololu
  • Manufacturer no.: 3481
  • HTS code: 8501104040
  • Web Exclusive
# of units Price
1+ $21.95
5+ $19.95

Request a Large Quantity Quote

195:1 Metal Gearmotor 20mmDx44mmL 12V Carbon Brushes

For their size, these compact brushed DC gearmotors can generate a lot of power. A 12V brushed DC motor with long-life carbon brushes is paired with a 195.3:1 metal spur gearbox in this variant. The gearmotor has a diameter of 20 mm, and the D-shaped output shaft has a diameter of 4 mm and extends 18 mm from the gearbox face plate.

Specifications

  • Rated Voltage: 12 VDC
  • Brush Type: Long-Life Carbon
  • Stall Current: 1.6 A
  • No Load Current: 80 mA
  • No Load Speed: 72 rpm
  • Stall Torque (extrapolated): 10 kg-cm (140oz-in)
  • Max Power: 1.9 W
  • Gear Ratio: 195:1
  • Size: 20mm diameter body
  • 4mm D-shaft (18 mm L)


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Motor Speed @ Max. Efficiency (RPM)72
Current @ Max. Efficiency (mA)1600
Torque @ Max. Efficiency (g-cm)10000
Gear Ratio195
Gear Case Size (Diameter x Length) (inch)0.80 x 0.99
Motor Size (Diameter x Length) (inch)0.79 x 0.75
Shaft Diameter0.160 in.
Shaft Length0.71 in.
Terminal TypeSolderable
Additional FeatureMetal Gears
Shaft StyleD


Report a problem
Suggest a product