Splice Terminal 10-12AWG 29.46mm Tin Loose Piece

TE Connectivity Rohs logo
34945
You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.75 ea

Call 1-800-831-4242


  • Jameco Part no.: 940457
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 34945
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
70+ $0.75
350+ $0.64
1750+ $0.56

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 70
Splice Terminal 10-12AWG 29.46mm Tin Loose Piece


SPLICE,PG BUTT 12-10

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeSplices Terminal
Wire Gauge (AWG)10
Wire Size10-12 AWG
Contact MaterialCopper
Contact FinishMatte Tin
PackagingBulk


Report a problem
Suggest a product