Switch Toggle On-On-On Double Pole Double Throw Solder Lug 5 Amps @ 120 Volt AC 28 Volt Panel Mount

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
T203T1B1A1QN T203T1B1A1QN
1MS9T6B11M1QE 1MS9T6B11M1QE
1MD1T6B11M1QE 1MD1T6B11M1QE

$3.29 ea

Price Reduced

54 ship on Jun. 21


  • Jameco Part no.: 620576
  • Manufacturer: GC Electronics
  • Manufacturer no.: 35-009-BU
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.29
10+ $2.95
100+ $2.59

Request a Large Quantity Quote

DPDT On-On-On Miniature Toggle Switch

Features:
  • Contact form: DPDT ON-ON-ON
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.45"W x 0.40"D
  • Number of pins: 6
  • Solder Lugs
  • Bat-style brass lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-ON-ON
    Maximum Current Rating (A)5
    Voltage Rating (DC)28
    TypeMiniature
    Voltage Rating (AC)120
    Actuator TypePaddle
    Number of Positions2
    Mounting StylePanel Mount
    Termination StyleSolderable Lug
    Length (inch)0.63
    Depth (inch)0.72
    Height (inch)1.7
    Product Depth0.72


    Report a problem
    Suggest a product